Metz Connect 130921-00-E Network patch panel 24 ports 483 mm Unequipped 1 U

MPN
130921-00-E
Brand
Metz Connect
EAN-13
4250184106159
Order Code
16-9324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Metz Connect 130921-00-E network patch panel, identified as the Manufacturer's Part Number, represents a sophisticated solution for network infrastructure needs. This unequipped 1U patch panel is designed to accommodate up to 24 ports, and it spans 483 mm in width, making it a highly versatile component for standard racks. Known alternatively under the code 1840616, the panel provides an efficient framework for managing and organising Ethernet cables in data centres and enterprise IT environments. Its integration into network systems enables streamlined connectivity, reduced cable clutter, and enhanced signal integrity, which are essential for maintaining high-performance communication networks. This product is typically used in server rooms, telecommunications closets, and IT rooms where space optimisation and system scalability are crucial.
Type Network patch panel
Colour Stainless steel
Height 44.45mm
Length 100.00mm
Patch panel Design Unequipped
Product Type Network patch panel
Rack size 483 mm (19")
Rack unit 1U
Specification Unequipped
Width 482.60mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot