Metz Connect 130920-BK-E patch panel 24 ports 483 mm black 1U unequipped

MPN
130920-BK-E
Brand
Metz Connect
EAN-13
4250184126478
Order Code
16-9323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Metz Connect 130920-BK-E is a patch panel designed with 24 ports, suitable for various network installation requirements. This 1U unequipped panel, identified by the alternate description 1840632, measures 483 mm in width and is finished in black, providing a versatile solution for rack-mounted cable management within data centres and telecommunications rooms. Engineered with precision, it facilitates the organised connection of network cables, ensuring optimal performance in structured cabling systems. Typically employed in environments where reliable network connectivity is crucial, such as enterprise-level IT infrastructures and advanced networking setups, this product is a practical choice for maintaining efficient and systematic network operations.
Type Network patch panel
Height 44.45mm
Length 95.00mm
Patch panel Design Unequipped
Product Type Network patch panel
Rack size 483 mm (19")
Rack unit 1U
Specification Unequipped
Weight 0.234
Width 482.60mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot