Metz Connect 130920-00KE Patch Panel 24 ports FO 483 mm 19 inch unequipped

MPN
130920-00KE
Brand
Metz Connect
EAN-13
4250184153665
Order Code
16-9322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £48.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Metz Connect 130920-00KE is a patch panel featuring 24 ports designed for fibre optic applications within a 483 mm, 19-inch standard rack configuration, and it is unequipped for specific customisation needs. This patch panel, also alternately known as 1840622, is ideal for structured cabling environments where efficient organisation and management of fibre connections are crucial. Its robust design supports various network infrastructures, making it suitable for use in data centres, telecommunications networks, and enterprise environments, ensuring optimal performance and reliability in high-density setups. The unit's layout facilitates straightforward installation and maintenance, aiding engineers in achieving effective cabinet space utilisation while maintaining system integrity.
Type FO patch panel
Colour Silver
Connection Method Keystone module
Height 44.45mm
Length 95.00mm
Patch panel Design Unequipped
Product Type FO patch panel
Rack size 483 mm (19")
Rack unit 1U
Specification Unequipped
Width 482.60mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot