Metz Connect 1309121200-E Network outlet Flush mount Insert CAT 6A 2 ports

MPN
1309121200-E
Brand
Metz Connect
EAN-13
4250184105718
Order Code
21-6942
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Modular junction box for building a passive network infrastructure with the highest quality requirements. The junction box is suitable for connecting telephones up to 10 Gbit networks and the power supply with PoE with up to 90W. The only two-part, very robust, nickel-plated die-cast zinc module allows the installer to connect easily and in the shortest possible time without special tools. In addition to the permanent quality control accompanying the production, independant test laboratories with different certificates confirm the very good quality of the individual modules. The junction boxes are supplied in commercially-friendly, individual carton boxes with 10 pieces each.Variants, assembly type: AP, UP, UPK, UP0, Variants, number of ports: 1, 2, 3
Type Network outlet
Number of Ports 2
Colour Silver (metallic)

Reviews

Be the first to submit a review

Trustpilot