Metz Connect 1309107003-E Network outlet DIN rail CAT 6A Grey-white (RAL 7035)

MPN
1309107003-E
Brand
Metz Connect
EAN-13
4250184136569
Order Code
21-6934
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

Connection unit for mounting on mounting rail TH35 according to DIN EN 60715 in electrical distribution boards for house and industrial installation, equipped with an E-DAT module RJ45 single module, cable access 45° from above, plug-in direction 45° downward inclined, Cat.6, A component testing according to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 50173-1:2011-09, TIA/EIA-568-C.2 (2009-08) and IEC 6051/2008 GHMT certified to Class E, A to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 50173-1:2011-09getestet: Link to 500 MHz, for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus, UPoE and 4PPoE) and HDBaseT capable, Easy to mount connection of the 2 to 4-pair data cable AWG 26/1 - 22/1 and stranded conductor with 7-wire Cu-strand AWG 26/7 - 22/7 at BTR 8fach IDC-insulation displacement terminals, identification of wire assignment T568A or T568B, easy and fast insertion of the wire pairs in the E-DAT module charging piece, The width of 1TE enables the installation of up to 12 REGplus in standard electrical distribution boards, when installed as a device of protection class I, the equipotential bonding takes place via an integrated equipotential bonding plate directly via the mounting rail, which is to be connected to the building potential equalization via appropriate contact terminals, the module is protected from direct contact by a cover. The protection class II remains if mounted in insulation-protective distributor. For this purpose, the equipotential bonding spring must be removed werden.integrierte dust protection flap (also available in color)

Reviews

Be the first to submit a review

Trustpilot