Metz Connect 130863-05-E RJ45 Networks Adapter CAT 7a Silver RJ45 to RJ45

MPN
130863-05-E
Brand
Metz Connect
EAN-13
4251394608112
Order Code
16-9316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Metz Connect 130863-05-E, identified as an RJ45 networks adapter, is designed to facilitate high-performance connections in Category 7a networks. This adapter, catalogued with the alternate description 2588167, provides secure and reliable RJ45 to RJ45 connectivity, crucial for maintaining optimal data transmission speeds up to 10 Gbps, which is characteristic of CAT 7a cabling. Fabricated with a robust silver housing, it ensures durability and minimises signal interference, making it suitable for environments requiring stable and high-frequency data transfer. Commonly employed in data centres and high-speed network infrastructures, the Metz Connect 130863-05-E adapter plays an essential role in modern telecommunications and enterprise networking applications. Its compatibility with advanced cabling systems further enhances its applicability in future-proofing network setups.
Type Network adapter
Cable Use Networks
Colour Silver
Connection Type RJ45
No. of A connectors 1
No. of B connections 1
Specification CAT 7a
Type A RJ45 socket
Type B RJ45 socket

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot