Metz Connect 13084F5000-E RJ45 Network cable black 5m CAT 5e S/UTP

MPN
13084F5000-E
Brand
Metz Connect
EAN-13
4251394639918
Order Code
16-9313
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect 13084F5000-E, an RJ45 network cable, embodies a robust solution within the realm of network cable assemblies. This high-quality Ethernet cable measures 5 metres in length and is constructed to meet Category 5e standards, featuring S/UTP shielding to reduce electromagnetic interference, thereby ensuring reliable data transmission. Typically utilised in connecting routers and other networking equipment, this black patch cable is well-suited for both residential and commercial applications, where dependable network connectivity is crucial. Engineered for durability and efficiency, the cable terminates in RJ45 connectors, making it compatible with a wide array of network devices.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 4x2xAWG24/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free No
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot