Metz Connect 1308450566-E RJ45 Patch Cable Cat.6A S/FTP 0.5m Red

MPN
1308450566-E
Brand
Metz Connect
EAN-13
4250184117681
Order Code
21-6888
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Particularly suitable for unshielded and shielded Class E, A system fully shielded Cat.6, A patch cable AWG 26/7two shielded RJ45 plugs, circuit 1 - 1, cable type: S/FTP 4x2xAWG 26/7 PIMF, cable sheath LHF(LSOH), halogen-free, CAT.6, A component testing according to ISO/IEC 11801-1 and IEC 61935-2, GHMT certified Class E, A Link up to 500 MHz according to ISO/IEC 11801-1, DIN EN 50173-1 is suitable for 10 Gbit Ethernet (IEEE 802.3an), remote power (PoE, PoE plus and PoE) and HDBaseT, bend relief is sprayed with integrated stop lever protection, colors can deviate slightly depending on the production
Cable Length 0.5m
Type Network cable, patch cable
Colour Red

Reviews

Be the first to submit a review

Trustpilot