Metz Connect 1108881370 BACnet MS/TP Module 6 Inputs 4 Outputs 24V AC/DC

MPN
1108881370
Brand
Metz Connect
EAN-13
4251394620817
Order Code
09-9641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £312.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect's BMT-F-TP BACnet MS/TP is a versatile din rail power supply unit suitable for industrial applications, offering compatibility with both 24 V AC and 24 V DC power sources. This model, referenced as 1108881370, provides four outputs with a current rating of 100 mA. Ideal for efficient power distribution, it is commonly utilised in rail-mounted installations or as part of industrial power supply systems.
Type #####MS/TP-Modul
Nominal value output current 1 100mA
Number of Outputs 4
Depth 60mm
Dimensions (L x W x H) 60 x 50 x 69.30mm
Height 69.30mm
Inputs 6 digital
IP Rating IP40
Max. output current 1 100mA
Maximum Operating Temperature +55°C
Misc Attribute BMT-F-TP BACnet MS/TP
Nominal value output current 2 100mA
Nominal value output current 3 100mA
Operating temperature (min.) -5°C
Weight 126g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot