Metz Connect 110885130270 BMT-F-AO4 BACnet Module 4 Analog Outputs

MPN
110885130270
Brand
Metz Connect
EAN-13
4251394610047
Order Code
09-9639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £273.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metz Connect manufactures the BMT-F-AO4, a BACnet MS/TP module designed for industrial applications. It operates on both 24 V AC and 24 V DC, with a current rating of 50 mA, and features four output channels. This din rail power supply unit is ideally suited for integration into advanced building automation systems.
Type #####MS/TP-Modul
Nominal value output current 1 50mA
Number of Outputs 4
Depth 60mm
Dimensions (L x W x H) 60 x 35 x 69.30mm
Height 69.30mm
IP Rating IP40
Max. output current 1 50mA
Maximum Operating Temperature +55°C
Misc Attribute BMT-F-AO4 BACnet MS/TP
Nominal value output current 2 50mA
Nominal value output current 3 50mA
Operating temperature (min.) -5°C
Weight 72g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot