Metz Connect 1108821370 BMT-F-AI8 BACnet Module 24V AC/DC 8 Config Inputs

MPN
1108821370
Brand
Metz Connect
EAN-13
4251394620633
Order Code
09-9637
Country of Origin
Germany

Discontinued


Metz Connect's BMT-F-AI8 BACnet MS/TP is a versatile din rail power supply unit, suitable for both 24 V AC and 24 V DC applications. Its compact design and 65 mA current make it ideal for industrial settings and efficient control systems. Typically used in automation and building management systems, this reliable power supply module is perfect for rail mounting.
Type #####MS/TP-Modul
Dim (L x W x H) 60 x 50 x 69.30 mm
Height 69.30mm
Input Voltage 0 - 10V DC
Inputs 8 analogue
IP Rating IP40
Length 60mm
Max. output current 65mA
Maximum Input Volage 10V DC
Maximum Operating Temperature +55°C
Minimum Input Volage 0V DC
Misc Attribute BMT-F-AI8 BACnet MS/TP
Operating temperature (min.) -5°C
Weight 104g
Width 50mm

Trustpilot