Metz Connect 110835130270 MR-F-AO4 Modbus Module 24V 4 Outputs

MPN
110835130270
Brand
Metz Connect
EAN-13
4251394610061
Order Code
09-9634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £244.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect manufactures the MR-F-AO4 Modbus RTU, a 24 V AC/DC rail mount power supply unit with four outputs. It is ideal for industrial power supply applications and can be mounted on a din rail. The unit is designed for reliable performance in environments requiring robust power solutions.
Type Bus
Number of Outputs 4
Depth 60mm
Dimensions (L x W x H) 60 x 35 x 69.30mm
Height 69.30mm
IP Rating IP40
Max. output current 1 50mA
Maximum Operating Temperature +55°C
Misc Attribute MR-F-AO4 Modbus RTUm
Operating temperature (min.) -5°C
Weight 72g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot