Metz Connect 110731 Encoder 24V AC/DC Manual Setpoint Potentiometer

MPN
110731
Brand
Metz Connect
EAN-13
4250184123231
Order Code
09-9629
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Metz Connect 110731 is a monitoring relay designed for 24 V AC/DC applications. It features robust components ensuring reliable performance. This part is ideal for use in encoder systems and monitoring electrical parameters.
Type Encoder
Colour Grey
Connection Spring-loaded terminal
Depth 60mm
Dim (W x H x D) 11.20 x 87.50 x 60 mm
Height 87.50mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -5°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 43g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot