Metz Connect 11070813 Coupler Module 24V AC/DC Change-Over 1 piece

MPN
11070813
Brand
Metz Connect
EAN-13
4250184123118
Order Code
09-9623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.11
10+ £25.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Metz Connect 11070813 is a versatile monitoring relay that operates with both 24 V AC and V DC power. It features a single change-over contact, suitable for various switching applications. Typically used in automation systems, it ensures reliable signal monitoring and control.
Type Coupler module
Color Grey
Connection Spring-loaded terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 11.20 x 87.50 x 60mm
Height 87.50mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 43g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot