Metz Connect 11066570 Threshold Switch 24V 1 CO 0-10V Control Signal

MPN
11066570
Brand
Metz Connect
EAN-13
4251394628400
Order Code
09-9609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £42.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metz Connect 11066570 is a threshold switch designed for monitoring AC systems with a voltage of 24 V. It features a single change-over relay and supports maximum DC operation, providing reliable performance for electrical monitoring tasks. This component is typically used in safety and automation systems to ensure stable operation and protection against voltage irregularities.
Type Threshold switch
Color Grey
Connection Spring-loaded terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot