Metz Connect 110656 D-A Converter 24V AC/DC LED Indicators Screw Terminals

MPN
110656
Brand
Metz Connect
EAN-13
4250184122869
Order Code
09-9597
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Metz Connect manufactures the 110656 monitoring relay, designed to operate with a 24 V AC input and a maximum DC output. This D-A converter is suitable for applications requiring precise voltage monitoring and control. Typically used in industrial and automation systems, it ensures reliable performance of electrical installations.
Type D-A converter
Color Grey
Connection Screw terminal
Depth 60mm
Dim (W x H x D) 35 x 69.30 x 60mm
Height 69.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 30g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot