Metz Connect 1106312518 Coupler Module 24V DC Screw Terminals Triac

MPN
1106312518
Brand
Metz Connect
EAN-13
4250184122784
Order Code
09-9594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £28.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metz Connect 1106312518 coupler module operates on 24 V DC (max) and is an essential component for electrical systems. It features robust monitoring relay capabilities, ensuring reliable signal transfer and system performance. Ideal for industrial applications, this device supports efficient power and signal interfacing.
Type Coupler module
. emperature 0°C
Color Grey
Connection Screw terminal
Depth 43mm
Dim (W x H x D) 11.20 x 61.30 x 43mm
Height 61.30mm
IP Rating IP40
Max. operating voltage [DC] 24V
Maximum Temperature +50°C
Weight 35g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot