Metz Connect 11061325 Coupler Module 24V AC Secure Separation Screw Terminals

MPN
11061325
Brand
Metz Connect
EAN-13
4250184122609
Order Code
09-9584
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Metz Connect 11061325 is a monitoring relay designed for applications with a 24 V AC maximum. It provides reliable performance in signal processing and power management tasks. Ideal for coupling and monitoring functions, this module ensures efficient system operations.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 1 kermA
Depth 43mm
Dim (W x H x D) 11.20 x 61.30 x 43mm
Height 61.30mm
IP Rating IP40
Max. operating voltage [AC] 24V
Maximum Temperature +55°C
Min. temperature -20°C
Weight 45g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot