Metz Connect 11061305 Coupler Module 230V AC Compact Safe Separation

MPN
11061305
Brand
Metz Connect
EAN-13
4250184122586
Order Code
09-9582
Country of Origin
Hungary
View Full Product Range (22)

Discontinued


The Metz Connect 11061305 is a coupler module designed for 230 V AC applications. It serves as a monitoring relay ensuring reliable electrical connection and safety. This module is typically used in industrial and commercial settings for efficient power management.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 1 kermA
Depth 43mm
Dim (W x H x D) 11.20 x 61.30 x 43mm
Height 61.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -20°C
Weight 45g
Width 11.20mm

Trustpilot