Metz Connect 11056170 NG4-F Power Supply 24V DC 16W TH35 Rail Mount

MPN
11056170
Brand
Metz Connect
EAN-13
4251394620893
Order Code
09-9579
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    NG4 NG4-F
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £102.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect NG4-F is a DIN rail mounted power supply unit, providing 24 V DC output at 700 mA with a total power capacity of 16 W. This industrial power supply module is ideal for integration in control cabinets and automation systems. Its robust design ensures reliable performance in demanding environments.
Power Rating 16W
Depth 60mm
Dimensions (L x W x H) 60 x 50 x 69.30mm
Height 69.30mm
Input voltage AC (frequency-specific) 110 - 240V
Inputs 1
IP Rating IP40, Protection class II
Max. output current 1 700mA
Maximum input voltage [AC] 240V
Maximum Operating Temperature +55°C
Minimum Input Voltage [AC] 110V
Misc Attribute NG4-F
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -10°C
Output Current 700mA
Type of electric connection Screw terminal
Voltage type (supply voltage) PSUPSU
Weight 108g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot