Metz Connect 11051225 Relay Module 24V DC High Load Inrush Screw Terminal

MPN
11051225
Brand
Metz Connect
EAN-13
4251394625652
Order Code
09-9575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Metz Connect RM1-I 24 V DC is a monitoring relay designed for precise control in electrical circuits. It is a robust solution for managing low-voltage applications and ensuring electrical safety. Typically used in industrial settings, it assists in maintaining consistent operation of equipment.
Type Relay
Mounting Type Plug-in
Height 75mm
Width 15.50mm
Length 75mm
Coil Voltage 24VDC
Contact Type 1 NO
Rated current 8 A
AWG (min.) 12
AWG max. 22
Connection Screw terminal
Contact Material AgSnO2 + W
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 65mm
Dim (W x H x D) 15.50 x 75 x 65 mm
Factory colour Black
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute RM1-I 24 V DC
Switching Voltage 250V AC
Switch-on current 165A
Weight 95g

Reviews

Be the first to submit a review

Trustpilot