Metz Connect 11051125 RM21 Relay Module 24V DC 1 CO Heavy Loads

MPN
11051125
Brand
Metz Connect
EAN-13
4251394625591
Order Code
09-9574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metz Connect's RM21 24 V DC relay is a compact monitoring relay, ideal for precise control in electrical systems. This change-over relay, with part number 11051125, operates at a 24 V DC max power supply. It is typically used in automation, industrial controls, and circuit protection applications.
Type Relay
Mounting Type Plug-in
Height 75mm
Width 15.50mm
Length 75mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 8 A
AWG (min.) 12
AWG max. 22
Connection Screw terminal
Contact Material AgNi 90/10
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 65mm
Dim (W x H x D) 15.50 x 75 x 65 mm
Factory colour Black
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute RM21 24 V DC
Switching Voltage 250V AC
Switch-on current 30A
Weight 95g

Reviews

Be the first to submit a review

Trustpilot