Metz Connect 11051110 Relay Module 24V AC Screw Terminals LED Module

MPN
11051110
Brand
Metz Connect
EAN-13
4251394625607
Order Code
09-9573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Metz Connect RM21 24 V AC monitoring relay is an ideal solution for voltage monitoring applications. It features a 24 V AC power requirement and a single change-over contact. Manufactured by Metz Connect, the RM21 24 V AC is commonly used in electrical systems and industrial automation setups.
Type Relay
Mounting Type Plug-in
Height 75mm
Width 15.50mm
Length 75mm
Coil Voltage 24V AC
Contact Type 1 CO
Rated current 8 A
AWG (min.) 12
AWG max. 22
Connection Screw terminal
Contact Material AgNi 90/10
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 65mm
Dim (W x H x D) 15.50 x 75 x 65 mm
Factory colour Black
Max. operating voltage 24V AC
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute RM21 24 V AC
Switching Voltage 250V AC
Switch-on current 30A
Weight 95g

Reviews

Be the first to submit a review

Trustpilot