Metz Connect 11051025 Relay 24V DC 2 Changeovers Screw Terminals LED

MPN
11051025
Brand
Metz Connect
EAN-13
4250184122333
Order Code
09-9571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Metz Connect RM3-2W 24 V DC is a monitoring relay with two change-overs. It is suitable for applications requiring reliable switching of electrical circuits. This relay is commonly used in automation and control systems.
Type Relay
Mounting Type Plug-in
Height 75mm
Width 15.50mm
Length 75mm
Coil Voltage 24VDC
Contact Type 2 CO
Rated current 8 A
AWG (min.) 12
AWG max. 22
Connection Screw terminal
Contact Material AgNi 90/10
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 65mm
Dim (W x H x D) 15.50 x 75 x 65 mm
Factory colour Black
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute RM3-2W 24 V DC
Switching Voltage 250V AC
Switch-on current 15A
Weight 95g

Reviews

Be the first to submit a review

Trustpilot