Metz Connect 11051005 Relay Module 230V AC 2CO Screw Terminals LED

MPN
11051005
Brand
Metz Connect
EAN-13
4250184122319
Order Code
09-9570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Metz Connect relay 11051005 RM3-2W 230 V AC is designed for 230 V AC applications with two change-over contacts. It features solid construction ideal for monitoring and controlling electrical systems. This monitoring relay is typically used in automation and control panels.
Type Relay
Mounting Type Plug-in
Height 75mm
Width 15.50mm
Length 75mm
Coil Voltage 230V
Contact Type 2 CO
Rated current 8 A
AWG (min.) 12
AWG max. 22
Connection Screw terminal
Contact Material AgNi 90/10
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 65mm
Dim (W x H x D) 15.50 x 75 x 65 mm
Factory colour Black
Max. operating voltage 230V AC
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute RM3-2W 230 V AC
Switching Voltage 250V AC
Switch-on current 15A
Weight 95g

Reviews

Be the first to submit a review

Trustpilot