Metz Connect 11050710 Relay 24V AC 2 Change-Overs Pluggable LED Module

MPN
11050710
Brand
Metz Connect
EAN-13
4250184122265
Order Code
09-9568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metz Connect offers the RM 21-21 24 V AC relay with dual change-over contacts for precise control. This monitoring relay is designed to operate at a maximum of 24 V AC, making it suitable for various control applications. Typical uses include automated systems requiring reliable switching and monitoring capabilities.
Type Relay
Mounting Type Plug-in
Height 75mm
Width 15.50mm
Length 75mm
Coil Voltage 24V AC
Contact Type 2 CO
Rated current 8 A
AWG (min.) 12
AWG max. 22
Connection Screw terminal
Contact Material AgNi 90/10
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 65mm
Dim (W x H x D) 15.50 x 75 x 65 mm
Factory colour Black
Max. operating voltage 24V AC
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute RM 21-21 24 V AC
Switching Voltage 250V AC
Switch-on current 15A
Weight 95g

Reviews

Be the first to submit a review

Trustpilot