Metz Connect 1105010870 PTi-F-C12 Signal Converter 24V AC/DC Isolated

MPN
1105010870
Brand
Metz Connect
EAN-13
4251394629414
Order Code
09-9561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £76.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect PTi-F-C12 24 V AC/DC Signal Converter (1105010870) is designed for precise control systems and automation applications. This versatile device functions as an interface converter and isolator, supporting reliable temperature and signal transduction. Typical uses include integration in analogue and digital systems where signal filtering and conversion are essential.
Type Signal converter
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Consumption AC: 200 mA; DC: 110mA
Dim (L x W x H) 60 x 35 x 69.30 mm
Height 69.30mm
Input signal (current) 0 - 20mA
Input signal (current) (max.) 20mA
Input signal (voltage) 0 - 10 V/DC
Input signal (voltage) (max.) 10V
Length 60mm
Load 500 Ω
Max. ambient temperature +70°C
Min. ambient temperature -20°C
Misc Attribute PTi-F-C12 24 V AC/DC
Output (current) 0 - 20mA
Supply Voltage 0 - 10V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot