Metz Connect 110280 LTM-E16 Lamp Test Module 250V AC/DC 7 Lamps

MPN
110280
Brand
Metz Connect
EAN-13
4250184121022
Order Code
09-9533
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.54 £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metz Connect LTM-E16 is a monitoring relay designed to handle up to 250 V AC and DC. This lamp test module ensures reliable performance in electrical systems. Typical applications include monitoring and testing indicator lamps in control systems.
Type Lamp test module
AWG (min.) 22
AWG max. 12
Color Grey
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute LTM-E16
Operating Voltage 250, 250 V AC, V DC (max)
Weight 100g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot