Metz Connect 1102720570 Relay 230V AC 2 Change-Overs with Display

MPN
1102720570
Brand
Metz Connect
EAN-13
4251394629339
Order Code
09-9528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £119.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Metz Connect, the 1102720570 monitoring relay operates at a maximum of 230 V AC and includes two change-over contacts. This device is ideal for overseeing electrical systems, ensuring they function within safe parameters. It is suitable for use in residential, commercial, and industrial applications.
Type Monitoring relay
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 50 x 69.30 x 60mm
Height 69.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -5°C
Weight 200g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot