Metz Connect 110175 Relay Socket 14-Pin 300V AC Max Screw Terminals

MPN
110175
Brand
Metz Connect
EAN-13
4250184120414
Order Code
09-9519
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect manufactures the 110175 monitoring relay designed for applications up to 300 V AC. This device ensures reliable power supply monitoring in industrial and commercial settings. The compact base design of the Metz Connect 110175 1 pc(s) facilitates easy installation and integration.
Type Base
Connection Screw terminal
Depth 61.20mm
Dim (W x H x D) 27.20 x 75 x 61.20 mm
Factory colour Black
Height 75mm
IP Rating IP20
Max. operating voltage 300V AC
Maximum Temperature +55°C
Min. temperature 0°C
Weight 63g
Width 27.20mm

Reviews

Be the first to submit a review

Trustpilot