Christmas Opening Hours and Delivery Dates here

Metz Connect 11016005270417 RSD-E10 Star Delta Relay 230V AC 2 CO

Order Code:

09-9514

Brand: Metz Connect MPN: 11016005270417 EAN-13: 4250184120346
Qty Unit Price (Ex VAT)
1+ £44.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

The Metz Connect 11016005270417 is a Star delta relay designed for 230 V AC with two change-overs. This multifunction relay is commonly used for controlling motor start-up sequences in applications requiring controlled power surge protection. It is typically rail or DIN rail mounted, ensuring a secure and efficient installation.
Type Star delta relay
Contact Configuration 2 change-overs
Connection Screw terminal
Depth 90mm
Dim (W x H x D) 22.50 x 70 x 90 mm
Height 70mm
IP Rating IP40
Max. operating voltage 230V AC
Max. temperature +50°C
Min. temperature -10°C
Misc Attribute RSD-E10
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 22.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot