Metz Connect 110017251407 Relay 24V DC 7A 4CO LED Indicator Cadmium-Free

MPN
110017251407
Brand
Metz Connect
EAN-13
4251122194832
Order Code
09-9509
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Metz Connect plug-in relay 110017251407 operates at 24 V DC and is capable of handling up to 7 A with four change-overs. Featuring a compact design, it is suitable for printed circuit board mounting, making it ideal for integration into complex electronic systems. Typically used in control and automation systems, this relay offers reliable performance in a variety of industrial applications.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Colour Grey
Connection Connector
Depth 27.40mm
Dimensions (W x H x D) 21 x 35.50 x 27.40 mm
Height 35.50mm
Max. switching capacity 1500VA
Maximum Temperature +55°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Switching Voltage Max 250V AC
Type Plug-in relay
Weight 35g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot