Metway NDC2420 Insulated Displacement Wire to Wire IDC LED Connectors

Order Code:

21-0404

Brand: Metway MPN: NDC2420

Discontinued


This NDC2420 wire-to-wire IDC connector from Metway is ideal for low voltage applications like LED lighting. It requires no stripping of cable, or the use of special tools and can be linked to other connectors for multi-pole applications.
  • Suitable for 0.08 to 0.2mm² cable
  • Housing: polycarbonate
  • Cover: polycarbonate
  • Contact: pre-tin plated phosphor-bronze
  • Max wire outside diameter 1.6mm
  • Rated current: 1 to 3A
  • Rated voltage 100V
  • Working temperature -20 to 75°C
  • Assembly temperature 0 to 40°C
  • Metway type NDC2420
Number of Ways 1
Cover polycarbonate
Housing polycarbonate

Trustpilot