Metway 166GBUF05PB Female Connector Socket Cable Mount 5 Pole Pastel Blue

MPN
166GBUF05PB
Brand
Metway
Order Code
21-0418

Discontinued


This Metway 166G series, 5-pole cable mounting socket complies with EN 60 320 and is primarily intended for use with lighting equipment. Applications include digital dimming and three-phase supplies, especially where limited access requires the use of a low-profile moulding.

The connector has an extended earth plug fitted as standard and can be connected and disconnected under-load in accordance with VDE 0627. It is fully 'touchproof' when coupled or uncoupled. It is supplied complete with cover and base-plate in an unassembled condition.


  • Cable-mounting 5-pole socket
  • Colour: pastel blue
  • Mouldings: nylon 6.6 (PA6/6), pastel blue
  • Inserts: brass, tinned
  • Temperature limits: max short-term: 160°C, continuous: 100°C
  • Current rating: to EN 61 984: 16A / 400V at 70°C
  • Conductor size: 1.5 to 2.5mm²
  • Wire stripping length: 7mm
  • Protection class: IP 20, IP 40 when connected
  • Metway type 116GBUF05PB

Trustpilot