Metrix MX0355Z MX 355 Clamp Meter Digital 600V 6000 Count CAT III

Image Representative of Range

Metrix MX0355Z MX 355 Clamp Meter Digital 600V 6000 Count CAT III

MPN
MX0355Z
Brand
Metrix
EAN-13
3663653005319
Order Code
09-9494
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £244.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrix MX 355 is a digital clamp meter designed for CAT III 600 V applications. It features a 6000 count display, making it ideal for accurate voltage and current measurements. Common uses include functioning as a multimeter, ammeter, and frequency tester in various electrical testing scenarios.
Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.05A
Amperage reading range DC (min.) 0.1A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Dimensions (L x W x H) 36 x 199 x 75 mm
Display Digital
Display Count 6000
Height 75mm
Length 36mm
Maximum DC Current Measurement 400A
Measurement type (details) True RMS
Misc Attribute MX 355
Opening range of current clamps 30mm
Reading range - resistance 0.2 Ω - 599.9 Ω
V AC reading range (min.) 0.05V
Voltage reading range DC (min.) 0.03V
Weight 243g
Width 199mm

Reviews

Be the first to submit a review

Trustpilot