Metrix Multimeters Clamp meter 626392

Metrix Brand: Metrix
The Metrix clamp meters are digital measuring instruments designed for electrical applications, featuring high safety ratings and precision displays.
Description Image Product Buy Pricing (Ex VAT) Amperage reading range DC (min.) Current reading Maximum DC Current Measurement Misc Attribute Opening range of current clamps Type Maximum AC Current Measurement A AC reading range (min.) Calibrated to Category Dimensions Display Display Count Height Length Measurement type (details) Reading range - resistance V AC reading range (min.) Voltage reading range DC (min.) Weight
Metrix MX0350Z MX 350 Clamp Meter Digital CAT III 600V Display: 6000.
Metrix MX0350Z MX 350 Clamp Meter Digital CAT III 600V Display: 6000.
Standard range
Order code: 09-9493
MPN: MX0350Z

Despatched within 4 working days - 2 in stock
1+ £162.48
Price per unit Ex VAT
AC 600V MX 350 26mm Clamp meter 400A 0.05A Manufacturer's standards (no certificate) CAT III 600 V (L x W x H) 36 x 199 x 75 mm Digital 6000 75mm 36mm True RMS 0.2 Ω - 599.9 Ω 0.05V 0.03V 243g
Metrix MX0355Z MX 355 Clamp Meter Digital 600V 6000 Count CAT III
Metrix MX0355Z MX 355 Clamp Meter Digital 600V 6000 Count CAT III
Standard range
Order code: 09-9494
MPN: MX0355Z

Despatched within 4 working days - 2 in stock
1+ £244.12
Price per unit Ex VAT
0.1A 400A MX 355 30mm Clamp meter 400A 0.05A Manufacturer's standards (no certificate) CAT III 600 V (L x W x H) 36 x 199 x 75 mm Digital 6000 75mm 36mm True RMS 0.2 Ω - 599.9 Ω 0.05V 0.03V 243g

Trustpilot