Metrix MX0350Z MX 350 Clamp Meter Digital CAT III 600V Display: 6000.

Image Representative of Range

Metrix MX0350Z MX 350 Clamp Meter Digital CAT III 600V Display: 6000.

MPN
MX0350Z
Brand
Metrix
EAN-13
3663653005302
Order Code
09-9493
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £162.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrix MX 350 is a versatile digital multimeter designed for measuring voltage, current, and frequency, with a CAT III 600 V safety rating and a display capable of 6000 counts. Manufactured by Metrix, this clamp meter serves as a reliable tool for electricians and technicians to conduct various electrical tests. Typical applications include voltage reading, current measurement, and general electrical troubleshooting in residential and commercial settings.
Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.05A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dimensions (L x W x H) 36 x 199 x 75 mm
Display Digital
Display Count 6000
Height 75mm
Length 36mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Misc Attribute MX 350
Opening range of current clamps 26mm
Reading range - resistance 0.2 Ω - 599.9 Ω
V AC reading range (min.) 0.05V
Voltage reading range DC (min.) 0.03V
Weight 243g
Width 199mm

Reviews

Be the first to submit a review

Trustpilot