Metrel TD 1100 PS 2 Barcode Reader 1 Piece(s) Efficient Scanning

Image Representative of Range

Metrel TD 1100 PS 2 Barcode Reader 1 Piece(s) Efficient Scanning

MPN
TD 1100 PS 2
Brand
Metrel
EAN-13
0752941638902
Order Code
09-9480
Country of Origin
Vietnam
  • Quickly find another product in this range by Type:

    Barcode reader CCD Barcode Scanner
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £163.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrel barcode reader, referenced as TD 1100 PS 2 AM 1105 A, is a meter replacement part designed for efficient data capture and management. Manufactured by Metrel, this accessory is typically used to read barcodes from various meters, aiding in inventory and workflow processes. It is an essential tool for enhancing accuracy and efficiency in metering applications.
Type Barcode reader
Height 85mm
Length 110mm
Misc Attribute AM 1105 A
Weight 385g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot