Metrel SH-97 A 1315 Test Label 20mm Durable 1 PC

MPN
SH-97
Brand
Metrel
EAN-13
4016139328133
Order Code
09-9479
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Metrel, the manufacturer, produces the SH-97 test labels which come in a package of 1 piece(s) with the designation A 1315/20 mm. These meter accessories are designed as spare or replacement parts, specifically serving as test labels. Typical applications include labelling meters for maintenance or testing purposes.
Type Label
Height 30mm
Length 70mm
Misc Attribute A 1315/ 20mm
Weight 40g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot