Metrel MI 3155 ST EurotestXD Installation Tester

MPN
MI 3155 ST
Brand
Metrel
EAN-13
3831063429890
Order Code
65-4112
Country of Origin
Slovenia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £2159.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

MI 3155 EurotestXD is the newest flagship of Metrel's most advanced line of multi-functional measuring instruments and is designed specifically for testing in industry.

What differentiates this instrument from the rest is its ergonomic design and an intuitive user interface, encompassing a memory organiser and fully programmable auto sequences, managed through a large colour touch screen display.


    Supplied with:

  • 4400 mAh battery pack
  • Power supply adapter 12V/3A
  • Tip commander with 2 x batteries type AAA
  • Mains plug cable 1.5M
  • Test lead green 1.5M
  • Test lead, 4-wire, 1.5M
  • Test lead, 3-wire, 1.5M
  • Test lead, 2-wire, 2.5 kV, 1.5M
  • Test probes, 6 pieces (black, brown, blue, green x2, red)
  • Crocodile clips, 7 pieces (black x2, brown, blue, green, red x2)
  • Earth set, 3-wire 20 m
  • USB cable
  • Soft carrying bag
  • Soft carrying neck belt
  • Metrel ES Manager basic license
  • Operating instruction manual (printed and CD)
  • Guide for testing and verification of Low voltage installations (CD)
  • Calibration certificate


Type Installation tester
Manufacturers Warranty 1 Year
Battery type Li-ion
Calibrated Manufacturer's standards (no certificate)
Communications Port 1 Bluetooth
Communications Port 2 USB
Communications Port 3 RS232
Display TFT Touchscreen
Height 111mm
Insulation Test Voltage CAT IV
Internal Battery 4400mAh
Length 252mm
Mains plug cable 1.5m
Power Supply 7.2V
Testing Type Installation
Weight 1.78kg
Width 165mm

Reviews

Be the first to submit a review

Trustpilot