Metrel 20993213 A 1532 XA Adapter for EVSE Testing with Type 2 Connector

MPN
20993213
Brand
Metrel
EAN-13
3831063434849
Order Code
09-9472
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    A 1199 A 1423 A 1424 A 1532 XA A 1578
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £516.07 £438.66
10+ £420.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Metrel, the manufacturer, provides the 20993213 A 1532 XA adapter as a reliable meter accessory. It serves as a meter replacement part, ensuring seamless integration with existing systems. This adapter is typically used to maintain or upgrade electrical testing equipment.
Type Adapter
Size 200mm
Insulation Partially insulated
Height 100mm
Misc Attribute A 1532 XA
Weight 900g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot