Metrel 20992697 MI 3155 EU VDE Tester Kit ISO Calibrated 1000V DC

MPN
20992697
Brand
Metrel
EAN-13
3831063430001
Order Code
09-9448
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2752.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Metrel MI 3155 EU is a VDE tester kit designed to adhere to ISO standards, including VDE standard 0100. This device is commonly utilised for electrical testing and verification in compliance with VDE, ensuring the safety and functionality of electrical installations. Its typical application includes testing under standards like BGV, BGVA3, and DGUV within various certified environments.
Type VDE tester kit
Manufacturers Warranty 1 Year
Calibrated ISO standards
Dimensions (L x W x H) 165 x 252 x 111 mm
Display Type Digital (LCD)
Height 111mm
Insulation Test Voltage CAT I
Length 165mm
Misc Attribute MI 3155 EU
VDE standard 0100
Weight 1.78kg
Width 252mm

Reviews

Be the first to submit a review

Trustpilot