Metrel 20992609 Bench PSU 12V DC 3A Fixed Voltage 1 Piece

Order Code:

09-9443

Brand: Metrel MPN: 20992609 EAN-13: 3831063428343
Qty Unit Price (Ex VAT)
1+ £47.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Metrel 20992609 is a bench power supply unit with a fixed voltage of 12 V DC and a current capacity of 3 A. It is ideal for use in laboratories, educational settings, or for testing electronic circuits. The unit is reliable and easy to use for powering small electronic devices or projects.
Type Adapters
Max. output current 3A
Misc Attribute A 1569
Number of Outputs 1
Output current (max.) - rounded 3A
Output Voltage 12V DC
Used at Mains socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot