Metrel 20992518 A 1548 PSU 1 Piece(s) Reliable Power Supply Solution

MPN
20992518
Brand
Metrel
EAN-13
3831063426950
Order Code
09-9442
Country of Origin
Slovenia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Metrel's PSU, model 20992518, is a meter replacement part designed for reliable performance. This spare part enhances the functionality of various meter accessories. It is typically used to ensure the seamless operation of electrical testing equipment.
Type Adapters
Height 16mm
Length 30mm
Misc Attribute A 1548
Weight 30g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot