Metrel 20992242 MD 1060 Two-Pole Tester CAT III/IV LED Acoustic

MPN
20992242
Brand
Metrel
EAN-13
3831063423850
Order Code
09-9435
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    MD 1060 MD 1160
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Metrel MD 1060 is a two-pole voltage tester designed for safe and accurate voltage measurement up to CAT III 1000 V and CAT IV 600 V. Featuring both LED and acoustic indicators, it provides reliable feedback for a variety of electrical testing environments. This device is ideal for electricians and engineers conducting routine voltage and current testing on electrical installations and equipment.
Type Two-pole voltage tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 240 x 60 x 20 mm
Height 20mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 240mm
Misc Attribute MD 1060
V AC reading range 12 up to 690 V
V AC reading range (max.) 690V
V AC reading range (min.) 12V
V DC reading range 12 up to 690 V
Voltage DC reading range (max.) 690V
Voltage reading range DC (min.) 12V
Weight 200g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot