Metrel 20992241 MD 1160 Voltage Tester CAT III/IV LCD Acoustic 12-690V.

MPN
20992241
Brand
Metrel
EAN-13
3831063423843
Order Code
09-9434
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    MD 1060 MD 1160
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Metrel MD 1160 is a two-pole voltage tester designed for CAT III 1000 V and CAT IV 600 V applications, featuring an LCD and acoustic indicators for enhanced safety and usability. It is ideal for electricians and technicians who require accurate and reliable voltage and current testing in various electrical environments. The compact, ergonomic design of the MD 1160 makes it suitable for both industrial and domestic use.
Maximum Voltage 690V
Display Type Digital (LCD)
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 240 x 60 x 20 mm
Height 20mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 240mm
Misc Attribute MD 1160
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 200g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot