Metrel 20991959 A 1314 Testing Probe Key Distinguishing Features

MPN
20991959
Brand
Metrel
EAN-13
3831063420330
Order Code
09-9428
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    A 1314 A 1314 BLK
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £197.83 £172.54
10+ £165.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metrel's testing probe, model 20991959, is a reliable meter accessory used for professional testing applications. It serves as a durable meter replacement part, designed to ensure accurate measurements. This Metrel product is ideal for technicians requiring a robust and dependable tool for electrical testing tasks.
Type Testing probe
Height 60mm
Length 100mm
Misc Attribute A 1314
Weight 500g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot