Metrel 20991907 A 1013 Alligator Clip Black Ensures Good Electrical Contact

MPN
20991907
Brand
Metrel
EAN-13
3831063418641
Order Code
09-9424
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Metrel 20991907 A 1013 alligator clip, a black crocodile clip ideal for meter accessories and replacements. Known for its durability and reliable grip, it is a versatile tool for both professional and DIY electrical applications. Typically used in testing and measurement tasks, this single-piece component ensures secure connections.
Type Alligator clips
Size 180mm
Insulation Insulated
Height 30mm
Misc Attribute A 1013
Weight 20g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot