Metrel 20991707 PSU 1 Piece(s) Reliable Single Output Power Supply

MPN
20991707
Brand
Metrel
EAN-13
3831063416180
Order Code
09-9416
Country of Origin
Slovenia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Metrel produces the 20991707 A 1135 PSU, a meter replacement part designed for reliable performance. It's typically used as a spare part to ensure accurate meter readings in various electrical testing applications. This product is essential for maintaining the functionality and longevity of Metrel testing equipment.
Type Adapters
Height 10mm
Length 20mm
Misc Attribute A 1135
Weight 60g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot