Metrel 20991678 A 1316 Three-Phase Test Cable Adapter 16A CEE Plug

MPN
20991678
Brand
Metrel
EAN-13
3831063415886
Order Code
09-9415
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrel A 1316 Test Lead Adapter is a meter accessory designed for three-phase cable applications. It serves as a replacement part, enhancing the functionality of your existing diagnostic equipment. This adapter is ideal for use in various electrical testing scenarios, ensuring reliable and accurate measurements.
Type Test lead adapter
Height 70mm
Length 230mm
Misc Attribute A 1316
Weight 464g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot